Parametric results for: lt1949ems8#tr under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1949ems8tr
Select parts from the table below to compare.
Compare
Compare
LT1949EMS8#TR
Analog Devices Inc
Check for Price No Obsolete 2 V 12 V 1.8 V 1.5 A YES BOOST 750 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC PLASTIC, MSOP-8 not_compliant EAR99 8542.39.00.01
LT1949EMS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2 V 12 V 1.8 V 1.5 A YES BOOST 750 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC PLASTIC, MSOP-8 compliant 8 05-08-1660 Analog Devices
LT1949EMS8#TR
Linear Technology
Check for Price No Transferred 2 V 12 V 1.8 V 1.5 A YES BOOST 750 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 8 MS8 MSOP
LT1949EMS8#TRPBF
Linear Technology
Check for Price Yes Transferred 2 V 12 V 1.8 V 1.5 A YES BOOST 750 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 8 MS8 MSOP