Filter Your Search
1 - 2 of 2 results
![]() |
LT1807IS8#TRPBF
Linear Technology
|
$4.2994 | Yes | Transferred | 900 µV | 100 V/us | 7 µA | 44 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 50 V/us | 6.3 V | INDUSTRIAL | 290000 | 6000 | YES | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1807IS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 900 µV | 100 V/us | 7 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 290000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |