Parametric results for: lt1793acn8 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lt1793acn8
Select parts from the table below to compare.
Compare
Compare
LT1793ACN8#PBF
Linear Technology
$2.7726 Yes Transferred 1 mV 3.3 V/us 400 pA 5.3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 10 pA YES 100 pA YES NO -20 V 2.2 V/us 20 V COMMERCIAL 3300 500000 R-PDIP-T8 Not Qualified e3 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 N compliant EAR99 8542.33.00.01
LT1793ACN8#PBF
Analog Devices Inc
$8.7272 No Yes Active 1 mV 3.3 V/us 400 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 3300 R-PDIP-T8 Not Qualified e3 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LT1793ACN8
Analog Devices Inc
Check for Price No Obsolete 1 mV 3.3 V/us 400 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 3300 R-PDIP-T8 Not Qualified e0 100 dB 1 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC DIP, not_compliant EAR99 8542.33.00.01
LT1793ACN8
Linear Technology
Check for Price No Transferred 1 mV 3.3 V/us 400 pA 5.3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 10 pA YES 1 nA YES NO -20 V 2.2 V/us 20 V COMMERCIAL 3300 500000 R-PDIP-T8 Not Qualified e0 100 dB 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 N not_compliant EAR99 8542.33.00.01