Parametric results for: lt1790bis6-2.048#trpbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1790bis62048trpbf
Select parts from the table below to compare.
Compare
Compare
LT1790BIS6-2.048#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2.048 V 2.0396 V 2.0564 V 2.8 V 2.8 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm ANALOG DEVICES INC SOT-23, 6 PIN 6 05-08-1636 compliant
LT1790BIS6-2.048#TRPBF
Linear Technology
Check for Price Yes Transferred 2.048 V 2.0396 V 2.0564 V 2.8 V 2.8 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL 0.1 % R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm LINEAR TECHNOLOGY CORP SOT-23, 6 PIN 6 S6 compliant SOT EAR99 8542.39.00.01