Filter Your Search
1 - 10 of 12 results
|
LT1790BIS6-2.048#TRMPBF
Linear Technology
|
$2.0668 | Yes | Transferred | 2.048 V | 2.0396 V | 2.0564 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.412 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1790BIS6-2.048#TRMPBF
Analog Devices Inc
|
$4.1645 | No | Yes | Active | 2.048 V | 2.0396 V | 2.0564 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||||
|
LT1790BIS6-2.048
Linear Technology
|
Check for Price | No | Transferred | 2.048 V | 2.0396 V | 2.0564 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | SOT-23, 6 PIN | 6 | S6 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1790BIS6-2.048#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.048 V | 2.0396 V | 2.0564 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1790BIS6-2.048#TRM
Linear Technology
|
Check for Price | No | Transferred | 2.048 V | 2.0396 V | 2.0564 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.412 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 6 PIN | 6 | S6 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1790BIS6-2.048
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.048 V | 2.0396 V | 2.0564 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1790BIS6-2.048#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.048 V | 2.0396 V | 2.0564 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | ANALOG DEVICES INC | SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | ||||||||
|
LT1790BIS6-2.048#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.048 V | 2.0396 V | 2.0564 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1790BIS6-2.048#TR
Linear Technology
|
Check for Price | No | Transferred | 2.048 V | 2.0396 V | 2.0564 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.412 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | SOT-23, 6 PIN | 6 | S6 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1790BIS6-2.048#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2.048 V | 2.0396 V | 2.0564 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | ANALOG DEVICES INC | SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices |