Parametric results for: lt1789is8-10-tr under Instrumentation Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1789is810tr
Select parts from the table below to compare.
Compare
Compare
LT1789IS8-10#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 160 µV 0.066 V/us 40 nA 160 µA 100 88 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 4 nA -18 V 0.0045 % 18 V INDUSTRIAL 1000 10 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LT1789IS8-10#TR
Linear Technology
Check for Price Buy No Transferred 160 µV 0.066 V/us 40 nA 160 µA 100 88 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 4 nA -18 V 0.0045 % 18 V INDUSTRIAL 1000 10 R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.33.00.01
LT1789IS8-10#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 160 µV 0.066 V/us 40 nA 100 88 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 4 nA -18 V 0.0045 % 18 V INDUSTRIAL 1000 10 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1789IS8-10#TR
Analog Devices Inc
Check for Price Buy No Obsolete 160 µV 0.066 V/us 40 nA 100 88 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 4 nA -18 V 0.0045 % 18 V INDUSTRIAL 1000 10 R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01 Analog Devices