Filter Your Search
1 - 2 of 2 results
![]() |
LT1721CGN#PBF
Linear Technology
|
$4.2979 | Yes | Transferred | 4.5 mV | 6 µA | 28 mA | 7 ns | 4 | COMPARATOR | 5 V | BIPOLAR | PUSH-PULL | 7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1721CGN#PBF
Analog Devices Inc
|
$12.4761 | No | Yes | Active | 4.5 mV | 6 µA | 7 ns | 4 | COMPARATOR | 5 V | BIPOLAR | PUSH-PULL | 7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |