Filter Your Search
1 - 10 of 40 results
|
LT1620CMS8#PBF
Analog Devices Inc
|
$5.4542 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 5.5 V | 4.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.17 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
LT1620IGN
Analog Devices Inc
|
Check for Price | No | Active | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SSOP, | not_compliant | 8542.39.00.01 | ||||||||||||
|
LT1620IGN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
LT1620IS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 3.7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | 8542.39.00.01 | SOIC | |||||
|
LT1620CMS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 3.7 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.17 mm | 3 mm | LINEAR TECHNOLOGY CORP | TSSOP, TSSOP8,.19 | 8 | MS8 | not_compliant | 8542.39.00.01 | MSOP | ||||||||
|
LT1620IGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | SSOP | |||||
|
LT1620IGN#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SSOP, | not_compliant | 8542.39.00.01 | ||||||||||||
|
LT1620IGN
Linear Technology
|
Check for Price | No | No | Transferred | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | SOIC | |||||||
|
LT1620CGN#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SSOP, | not_compliant | 8542.39.00.01 | |||||||||||||
|
LT1620CMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 3.7 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.17 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | MSOP |