Filter Your Search
1 - 2 of 2 results
|
LT1587CM#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-3 | 3 | M | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
LT1587CM#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |