Filter Your Search
1 - 8 of 8 results
|
LT1585CM-3.45#TR
Linear Technology
|
Check for Price Buy | No | Transferred | 7 V | 4.75 V | 3.45 V | 4.6 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.519 V | 3.381 V | 2 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | TO-263, | 3 | M | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LT1585CM-3.45
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 7 V | 4.75 V | 3.45 V | 4.6 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.519 V | 3.381 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | TO-263, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LT1585CM-3.45#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 7 V | 4.75 V | 3.45 V | 4.6 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.519 V | 3.381 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-3 | 3 | M | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LT1585CM-3.45#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 7 V | 4.75 V | 3.45 V | 1.4 V | 4.6 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0069 % | 0.01725 % | 1 | 3.519 V | 3.381 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-3 | 3 | M | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1585CM-3.45#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 7 V | 4.75 V | 3.45 V | 4.6 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.519 V | 3.381 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||
|
LT1585CM-3.45#TR
Analog Devices Inc
|
Check for Price Buy | No | Active | 7 V | 4.75 V | 3.45 V | 4.6 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.519 V | 3.381 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | TO-263, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
LT1585CM-3.45
Linear Technology
|
Check for Price Buy | No | Transferred | 7 V | 4.75 V | 3.45 V | 1.4 V | 4.6 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0069 % | 0.01725 % | 1 | 3.519 V | 3.381 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-3 | 3 | M | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1585CM-3.45#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 7 V | 4.75 V | 3.45 V | 4.6 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.519 V | 3.381 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |