Filter Your Search
1 - 8 of 8 results
|
LT1580CR-2.5
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 700 mV | 7 A | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 1 | BIPOLAR | R-PSSO-G7 | e0 | Not Qualified | 1 | 150 °C | 235 | 20 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | TO-263, | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||
|
LT1580CR-2.5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 700 mV | 7 A | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 1 | BIPOLAR | R-PSSO-G7 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | not_compliant | Adjustable,Positive,Single Output,Ldo | 7 | 05-08-1462 | Analog Devices | ||||||||||
|
LT1580CR-2.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 700 mV | 7 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.003 % | 0.005 % | 1 | BIPOLAR | 1.6 % | R-PSSO-G7 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | 7 | R | D2PAK | |||||
|
LT1580CR-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 700 mV | 7 A | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 0.003 % | 0.005 % | 1 | BIPOLAR | R-PSSO-G7 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, D2PAK-7 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | 7 | R | D2PAK | |||||||
|
LT1580CR-2.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 700 mV | 7 A | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 0.003 % | 0.005 % | 1 | BIPOLAR | R-PSSO-G7 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-7 | not_compliant | Adjustable,Positive,Single Output,Ldo | 7 | 05-08-1462 | Analog Devices | ||||||||
|
LT1580CR-2.5#TR
Linear Technology
|
Check for Price | No | Transferred | 2.5 V | 700 mV | 7 A | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 0.003 % | 0.005 % | 1 | BIPOLAR | R-PSSO-G7 | e0 | Not Qualified | 1 | 150 °C | 235 | 20 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | TO-263, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | 7 | R | D2PAK | |||||||
|
LT1580CR-2.5
Linear Technology
|
Check for Price | No | Transferred | 2.5 V | 1.15 V | 7 A | 1 | YES | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.003 % | 0.005 % | 1 | BIPOLAR | 1.6 % | R-PSSO-G7 | e0 | Not Qualified | 1 | 150 °C | 235 | 20 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | 7 | R | D2PAK | |||||
|
LT1580CR-2.5#TR
Analog Devices Inc
|
Check for Price | No | Active | 2.5 V | 700 mV | 7 A | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 0.003 % | 0.005 % | 1 | BIPOLAR | R-PSSO-G7 | e0 | Not Qualified | 1 | 150 °C | 235 | 20 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |