Filter Your Search
1 - 8 of 8 results
|
LT1578CS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 4 V | 3.5 A | YES | BUCK-BOOST | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | FREQUENCY MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
LT1578CS8-2.5
Linear Technology
|
Check for Price | No | Transferred | 5 V | 15 V | 4 V | 50 mA | YES | BUCK-BOOST | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | FREQUENCY MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 | ||||
|
LT1578CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 15 V | 4 V | 3.5 A | YES | BUCK-BOOST | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | FREQUENCY MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 | ||||
|
LT1578CS8
Linear Technology
|
Check for Price | No | Transferred | 5 V | 15 V | 4 V | 3.5 A | YES | BUCK-BOOST | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | FREQUENCY MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 | ||||||
|
LT1578CS8-2.5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 15 V | 4 V | YES | BUCK-BOOST | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | FREQUENCY MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | compliant | Analog Devices | 8 | 05-08-1610 (S8) | |||||||
|
LT1578CS8-2.5
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 4 V | YES | BUCK-BOOST | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | FREQUENCY MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1578CS8-2.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 15 V | 4 V | YES | BUCK-BOOST | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | FREQUENCY MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 | |||||||||
|
LT1578CS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 15 V | 4 V | 3.5 A | YES | BUCK-BOOST | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | FREQUENCY MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | compliant | Analog Devices | 8 | 05-08-1610 (S8) |