Filter Your Search
1 - 10 of 159 results
|
LT1575CN8-3.3#PBF
Analog Devices Inc
|
$4.2505 | No | Yes | Not Recommended | e3 | NO | Matte Tin (Sn) | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 20 V | 10 V | R-PDIP-T8 | 1 | 1 | 8 | 100 °C | 1.5 mA | 3.333 V | 3.267 V | 3.3 V | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3.937 mm | BIPOLAR | THROUGH-HOLE | 2.54 mm | DUAL | NOT SPECIFIED | 1 % | 7.62 mm | |||||||||||||||||||||||||||
|
LT1575CN8-5#PBF
Analog Devices Inc
|
$4.8693 | No | Yes | Not Recommended | e3 | NO | Matte Tin (Sn) | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 20 V | 10 V | R-PDIP-T8 | 1 | 1 | 8 | 100 °C | 1.5 mA | 5.05 V | 4.95 V | 5 V | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3.937 mm | BIPOLAR | THROUGH-HOLE | 2.54 mm | DUAL | 30 | 1 % | 7.62 mm | |||||||||||||||||||||||||||
|
LT1575CN8#PBF
Analog Devices Inc
|
$5.8279 | No | Yes | Not Recommended | e3 | NO | Matte Tin (Sn) | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | R-PDIP-T8 | 1 | 1 | 8 | 100 °C | 1.5 A | 1.21 V | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | 260 | Not Qualified | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 3.937 mm | BIPOLAR | THROUGH-HOLE | 2.54 mm | DUAL | 30 | 7.62 mm | ||||||||||||||||||||||||||||||||
|
LT-1575120125
Carling Technologies
|
Check for Price | Yes | Active | 15 A | 28 V | 25000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | PADDLE TYPE | 15A@125VAC | 15A@28VDC | 15 A | 125 V | 85 °C | PANEL MOUNT-THREADED | AMBER LAMP | DUST PROOF; MOISTURE PROOF | NO | WIRE | 19.05 inch | 21.97 mm | 34.92 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||||||||
|
LT-1575120250
Carling Technologies
|
Check for Price | Yes | Active | 15 A | 28 V | 25000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | PADDLE TYPE | 15A@125VAC | 15A@28VDC | 15 A | 125 V | 85 °C | PANEL MOUNT-THREADED | AMBER LAMP | DUST PROOF; MOISTURE PROOF | NO | WIRE | 19.05 inch | 21.97 mm | 34.92 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||||||||
|
LT1575CS8-2.8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | e3 | YES | TIN | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | Fixed,Positive,Single Output,Ldo | 20 V | 10 V | R-PDSO-G8 | 1 | 1 | 8 | 100 °C | 1.5 mA | 2.828 V | 2.772 V | 2.8 V | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.75 mm | GULL WING | 1.27 mm | DUAL | 1 % | 3.9 mm | EAR99 | 8542.39.00.01 | SOIC | 4.9 mm | |||||||||||||||||||||||||||||
|
LT1575CS8-3.3
Analog Devices Inc
|
Check for Price | No | Obsolete | e0 | YES | Tin/Lead (Sn/Pb) | ANALOG DEVICES INC | SOP, | not_compliant | Fixed,Positive,Single Output,Ldo | 20 V | 10 V | R-PDSO-G8 | 1 | 1 | 8 | 100 °C | 3.333 V | 3.267 V | 3.3 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 235 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.752 mm | BIPOLAR | GULL WING | 1.27 mm | DUAL | 20 | 1 % | 3.899 mm | EAR99 | 8542.39.00.01 | 4.9025 mm | |||||||||||||||||||||||||||||
|
LT-1575-110-024
Carling Technologies
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 25000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LT | PADDLE TYPE | 15A@125VAC | 15A@28VDC | 15 A | 125 V | 85 °C | PANEL MOUNT-THREADED | RED LAMP | DUST PROOF; MOISTURE PROOF | NO | NOT SPECIFIED | WIRE | 19.05 inch | 21.97 mm | 34.92 mm | CARLING TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
LT-1575-402-012
Carling Technologies
|
Check for Price | Active | TOGGLE SWITCH | LT | CARLING TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT-1575-401-250
Carling Technologies
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 25000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LT | PADDLE TYPE | 15A@125VAC | 15A@28VDC | 15 A | 125 V | 85 °C | PANEL MOUNT-THREADED | RED LAMP | DUST PROOF; MOISTURE PROOF | NO | WIRE | 19.05 inch | 21.97 mm | 34.92 mm | CARLING TECHNOLOGIES INC | compliant |