Filter Your Search
1 - 8 of 8 results
|
LT1460JCS3-2.5#TRMPBF
Analog Devices Inc
|
$5.6614 | No | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 5 V | 3.4 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ANALOG DEVICES INC | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | 05-08-1631 | compliant | Analog Devices | ||||||
|
LT1460JCS3-2.5#TRPBF
Analog Devices Inc
|
$5.8164 | No | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 5 V | 3.4 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | 05-08-1631 | compliant | Analog Devices | ||||||
|
LT1460JCS3-2.5#TRM
Linear Technology
|
Check for Price | No | Transferred | 2.5 V | YES | NO | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.4 % | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TO-236 | YES | TIN LEAD | LINEAR TECHNOLOGY CORP | 3 | S3 | not_compliant | SOT | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LT1460JCS3-2.5#TR
Linear Technology
|
Check for Price | No | Transferred | 2.5 V | 2.49 V | 2.51 V | 5 V | 3.4 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.4 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | LINEAR TECHNOLOGY CORP | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | S3 | not_compliant | SOT | EAR99 | 8542.39.00.01 | ||||
|
LT1460JCS3-2.5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.49 V | 2.51 V | 5 V | 3.4 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1460JCS3-2.5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.49 V | 2.51 V | 5 V | 3.4 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.4 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | LINEAR TECHNOLOGY CORP | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | S3 | compliant | SOT | EAR99 | 8542.39.00.01 | ||||
|
LT1460JCS3-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.49 V | 2.51 V | 5 V | 3.4 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.4 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | S3 | compliant | SOT | EAR99 | 8542.39.00.01 | ||||
|
LT1460JCS3-2.5#TRM
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 5 V | 3.4 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.4 % | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TO-236 | YES | TIN LEAD | ANALOG DEVICES INC | , TO-236 | not_compliant | EAR99 | 8542.39.00.01 |