Parametric results for: lt1431cn8#trpbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1431cn8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1431CN8#TRPBF
Analog Devices Inc
Check for Price Buy Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES LG-MAX; SEATED HT-CALCULATED TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL 0.8 % R-PDIP-T8 e3 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.16 mm 3.937 mm ANALOG DEVICES INC DIP, DIP8,.3 compliant EAR99 8542.39.00.01
LT1431CN8#TRPBF
Linear Technology
Check for Price Buy Yes Yes Transferred 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES LG-MAX; SEATED HT-CALCULATED TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL 0.8 % R-PDIP-T8 e3 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.16 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP, DIP8,.3 compliant EAR99 8542.39.00.01 DIP 8