Parametric results for: lt1424cs85 under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: lt1424cs85
Select parts from the table below to compare.
Compare
Compare
LT1424CS8-5#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 20 V 3.1 V 1.9 A YES BUCK 320 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1424CS8-5
Linear Technology
Check for Price No Transferred 5 V 20 V 3.1 V 1.9 A YES BUCK 320 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1424CS8-5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 5 V 20 V 3.1 V 1.95 A YES SINGLE 320 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR OTHER R-PDSO-G8 e3 1 125 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant
LT1424CS8-5
Analog Devices Inc
Check for Price No Obsolete 5 V 20 V 3.1 V 1.9 A YES BUCK 320 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LT1424CS8-5#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 5 V 20 V 3.1 V 1.95 A YES SINGLE 320 kHz SWITCHING REGULATOR CURRENT-MODE 1 OTHER R-PDSO-G8 e3 1 125 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1424CS8-5#PBF
Linear Technology
Check for Price Yes Transferred 5 V 20 V 3.1 V 1.9 A YES BUCK 320 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01