Filter Your Search
1 - 4 of 4 results
|
LT1424CN8-9#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 18 V | 3.1 V | 1.9 A | NO | BOOST | 320 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDIP-T8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | ||||||
|
LT1424CN8-9
Linear Technology
|
Check for Price | No | Transferred | 5 V | 18 V | 3.1 V | 1.9 A | NO | BOOST | 320 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDIP-T8 | e0 | Not Qualified | 1 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | DIP | EAR99 | 8542.39.00.01 | |||||
|
LT1424CN8-9
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 18 V | 3.1 V | 1.9 A | NO | BOOST | 320 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDIP-T8 | e0 | Not Qualified | 1 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1424CN8-9#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 18 V | 3.1 V | 1.9 A | NO | BOOST | 320 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.39.00.01 |