Filter Your Search
1 - 5 of 5 results
|
LT1413ACN8
Linear Technology
|
Check for Price | No | Transferred | 150 µV | 0.2 V/us | 15 nA | 1.16 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | YES | YES | 0.2 V/us | 22 V | INDUSTRIAL | 950 | 150000 | R-PDIP-T8 | Not Qualified | e0 | 99 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1413ACN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 150 µV | 0.2 V/us | 15 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | INDUSTRIAL | 950 | R-PDIP-T8 | Not Qualified | e0 | 99 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||
|
LT1413AIN8
Linear Technology
|
Check for Price | No | Obsolete | 2 | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LT1413ACN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 150 µV | 0.2 V/us | 15 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | INDUSTRIAL | 950 | R-PDIP-T8 | Not Qualified | e3 | 99 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1413ACN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 150 µV | 0.2 V/us | 15 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | INDUSTRIAL | 950 | R-PDIP-T8 | Not Qualified | e3 | 99 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |