Filter Your Search
1 - 4 of 4 results
|
LT1395CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
|
LT1395CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 52 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LT1395CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC | ||||
|
LT1395CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 52 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOP, | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | SOIC |