Filter Your Search
1 - 10 of 40 results
|
LT1371HVIR#PBF
Analog Devices Inc
|
$12.6526 | No | Yes | Active | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | 7 | 05-08-1462 | not_compliant | Analog Devices | ||||||
|
LT1371HVISW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-20 | 20 | 05-08-1620 (SW20) | compliant | ||||||||
|
LT1371HVIT7#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | NO | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-220 | SSIP7(UNSPEC) | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 7 PIN | 7 | 05-08-1422 (STD) | not_compliant | Analog Devices | ||||||||||
|
LT1371HVIR#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | 7 | R | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | |||||
|
LT1371HVISW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-20 | 20 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||
|
LT1371HVIT7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | NO | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T7 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | SSIP7(UNSPEC) | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 7 PIN | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1371HVCSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-20 | 20 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||
|
LT1371HVISW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-20 | 20 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||
|
LT1371HVCR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e0 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | TO-263, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1371HVCT7
Linear Technology
|
Check for Price | No | Transferred | 5 V | 1.245 V | 30 V | 2.7 V | 2.6 A | 5.5 mA | NO | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PSFM-T7 | e0 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-220 | SMSIP7H,.75,50TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.27 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-220, SMSIP7H,.75,50TB | 7 | T7 | compliant | TO-220 | EAR99 | 8542.39.00.01 |