Filter Your Search
1 - 2 of 2 results
|
LT1365CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2 mV | 450 V/us | 3 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 50000 | R-PDIP-T14 | Not Qualified | e3 | 81 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | ||||||||||||
|
LT1365CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 450 V/us | 3 µA | 34.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | -18 V | 225 V/us | 18 V | COMMERCIAL | 50000 | 1500 | R-PDIP-T14 | Not Qualified | e3 | 81 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | DIP | EAR99 | 8542.33.00.01 |