Parametric results for: lt1316is8 under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

All Filters
|
4.94.9 0254.94.9 0064.9 0134.9 0194.9 025
-
Manufacturer Part Number: lt1316is8
Select parts from the table below to compare.
Compare
Select Parts Part Number
LT1316IS8#PBF
Analog Devices Inc
LT1316IS8#TR
Analog Devices Inc
LT1316IS8
Linear Technology
LT1316IS8#TRPBF
Linear Technology
LT1316IS8#PBF
Linear Technology
LT1316IS8
Analog Devices Inc
LT1316IS8#TRPBF
Analog Devices Inc
LT1316IS8#TR
Linear Technology
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Surface Mount
Switcher Configuration
Analog IC - Other Type
Control Mode Control Technique Number of Functions Technology Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Part Package Code
No Yes Active 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
No Obsolete 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.39.00.01
No Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.39.00.01 SOIC
Yes Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
Yes Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
No Obsolete 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.39.00.01
No Yes Active 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
No Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.39.00.01 SOIC
Compare
LT1316IS8#PBF
Analog Devices Inc
$6.1266 No Yes Active 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1316IS8#TR
Analog Devices Inc
Check for Price No Obsolete 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.39.00.01
LT1316IS8
Linear Technology
Check for Price No Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.39.00.01 SOIC
LT1316IS8#TRPBF
Linear Technology
Check for Price Yes Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LT1316IS8#PBF
Linear Technology
Check for Price Yes Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LT1316IS8
Analog Devices Inc
Check for Price No Obsolete 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.39.00.01
LT1316IS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1316IS8#TR
Linear Technology
Check for Price No Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.39.00.01 SOIC