Parametric results for: lt1302cs8-5#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1302cs85trpbf
Select parts from the table below to compare.
Compare
Compare
LT1302CS8-5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2.5 V 5 V 8 V 2.2 V 3.9 A YES BOOST 310 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC SOIC-8 8 05-08-1610 (S8) compliant EAR99 8542.39.00.01 Analog Devices
LT1302CS8-5#TRPBF
Linear Technology
Check for Price Yes Transferred 2.5 V 5 V 8 V 2.2 V 3.9 A YES BOOST 310 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC-8 8 S8 compliant EAR99 8542.39.00.01 SOIC