Filter Your Search
1 - 10 of 14 results
|
LT1259CN#PBF
Analog Devices Inc
|
$1.4269 | No | Yes | Active | 16 mV | 1600 V/us | 3 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 130000 | R-PDIP-T14 | Not Qualified | e3 | 69 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | ||||||||||||||||||
|
LT1259CS#PBF
Analog Devices Inc
|
$6.5482 | No | Yes | Active | 16 mV | 1600 V/us | 3 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 130000 | R-PDSO-G14 | Not Qualified | e3 | 69 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOIC-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | ||||||||||||||||||
|
LT1259CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 16 mV | 1600 V/us | 3 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 130000 | R-PDSO-G14 | Not Qualified | e3 | 69 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOIC-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | |||||||||||||||||
|
LT1259CS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 16 mV | 1600 V/us | 3 µA | 15.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 90 µA | YES | NO | NO | NO | -18 V | NO | NO | 900 V/us | 18 V | COMMERCIAL | 130000 | YES | R-PDSO-G14 | Not Qualified | e3 | 69 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOIC-14 | 14 | S | compliant | SOIC | EAR99 | 8542.33.00.01 | |||||
|
LT1259CN14
Linear Technology
|
Check for Price | No | Obsolete | 10 mV | 900 V/us | 3 µA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | 130000 | R-PDIP-T14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 14 | compliant | DIP | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LT1259CS
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 mV | 1600 V/us | 3 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 130000 | R-PDSO-G14 | Not Qualified | e0 | 69 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LT1259CS14
Linear Technology
|
Check for Price | No | Obsolete | 10 mV | 900 V/us | 3 µA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | 130000 | R-PDSO-G14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | 14 | compliant | SOIC | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LT1259CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 16 mV | 1600 V/us | 3 µA | 15.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 90 µA | YES | NO | NO | NO | -18 V | NO | NO | 900 V/us | 18 V | COMMERCIAL | 130000 | YES | R-PDIP-T14 | Not Qualified | e3 | 69 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | DIP | EAR99 | 8542.33.00.01 | ||||||
|
LT1259CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 mV | 1600 V/us | 3 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 130000 | R-PDIP-T14 | Not Qualified | e0 | 69 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LT1259CS
Linear Technology
|
Check for Price | No | Transferred | 16 mV | 1600 V/us | 3 µA | 15.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 90 µA | YES | NO | NO | NO | -18 V | NO | NO | 900 V/us | 18 V | COMMERCIAL | 130000 | YES | R-PDSO-G14 | Not Qualified | e0 | 69 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOP, SOP14,.25 | 14 | S | not_compliant | SOIC | EAR99 | 8542.33.00.01 |