Filter Your Search
1 - 2 of 2 results
![]() |
LT1236CCS8-5#TRPBF
Linear Technology
|
$2.4002 | Yes | Transferred | 5 V | 4.995 V | 5.005 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | 0.05 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1236CCS8-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.995 V | 5.005 V | 10 V | 7.2 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |