Filter Your Search
1 - 10 of 160 results
|
LT1236CCS8-5
Linear Technology
|
$2.8876 | No | Transferred | 5 V | 4.995 V | 5.005 V | 1.2 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | 0.1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1236BIN8-10#PBF
Analog Devices Inc
|
$3.9793 | No | Yes | Active | 10 V | 9.99 V | 10.01 V | 15 V | 11.5 V | 40 V | 1.7 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||
|
LT1236CCS8-5#PBF
Analog Devices Inc
|
$4.2485 | No | Yes | Active | 5 V | 4.995 V | 5.005 V | 10 V | 7.2 V | 40 V | 1.2 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
|
LT1236BCS8-5#PBF
Analog Devices Inc
|
$4.6552 | No | Yes | Active | 5 V | 4.995 V | 5.005 V | 10 V | 7.2 V | 40 V | 1.2 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
|
LT1236CCS8-10#PBF
Analog Devices Inc
|
$4.7115 | No | Yes | Active | 10 V | 9.99 V | 10.01 V | 15 V | 11.5 V | 40 V | 1.2 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
|
LT1236BCN8-5#PBF
Analog Devices Inc
|
$4.9072 | No | Yes | Active | 5 V | 4.995 V | 5.005 V | 10 V | 7.2 V | 40 V | 1.2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||
|
LT1236BIS8-5#PBF
Analog Devices Inc
|
$4.9786 | No | Yes | Active | 5 V | 4.995 V | 5.005 V | 10 V | 7.2 V | 40 V | 1.7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LT1236CCN8-5#PBF
Analog Devices Inc
|
$5.1352 | No | Yes | Active | 5 V | 4.995 V | 5.005 V | 10 V | 7.2 V | 40 V | 1.2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||
|
LT1236CCN8-10#PBF
Analog Devices Inc
|
$5.3490 | No | Yes | Active | 10 V | 9.99 V | 10.01 V | 15 V | 11.5 V | 40 V | 1.7 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||
|
LT1236CIS8-10#PBF
Analog Devices Inc
|
$5.5382 | No | Yes | Active | 10 V | 9.99 V | 10.01 V | 15 V | 11.5 V | 40 V | 1.7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |