Parametric results for: lt1185cqtrpbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1185cqtrpbf
Select parts from the table below to compare.
Compare
Compare
LT1185CQ#TRPBF
Analog Devices Inc
$7.9042 Buy No Yes Active 670 mV 3 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 1 V 20 V 1 V 0.3 % 1 25 V 2.5 V BIPOLAR R-PSSO-G5 e3 Not Qualified 1 125 °C 260 30 5 PLASTIC/EPOXY SOP SMSIP5H,.54,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.89 mm 10.223 mm 4.775 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, D2PAK-5 5 05-08-1461 not_compliant Adjustable,Negative,Single Output,Ldo Analog Devices
LT1185CQ#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 670 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 1 V 20 V 1 V 0.01 0.3 % 1 25 V 2.5 V BIPOLAR R-PSSO-G5 e3 Not Qualified 1 125 °C 70 °C 260 30 5 PLASTIC/EPOXY SOP SMSIP5H,.54,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.7 mm SINGLE 8.89 mm 10.223 mm 4.775 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, D2PAK-5 5 Q not_compliant Adjustable,Negative,Single Output,Ldo D2PAK EAR99 8542.39.00.01