Filter Your Search
1 - 2 of 2 results
|
LT1180ACSW#PBF
Linear Technology
|
$2.4572 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 600 ns | 16 mA | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1180ACSW#PBF
Analog Devices Inc
|
$8.6624 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | INVERTED | 600 ns | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-18 | 18 | 05-08-1620 (SW18) | compliant | Analog Devices |