Filter Your Search
1 - 10 of 11 results
|
LT117AH
Analog Devices Inc
|
Check for Price | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 40 V | 3 V | 1 | BIPOLAR | O-MBCY-W3 | 150 °C | -55 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
|
LT117AHVK
Analog Devices Inc
|
Check for Price | Obsolete | 3 V | 10 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 1.27 V | 1.225 V | BIPOLAR | O-MBFM-P2 | 150 °C | -55 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | ANALOG DEVICES INC | TO-3, 2 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
LT117AHVH
Analog Devices Inc
|
Check for Price | Obsolete | 3 V | 10 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 1.27 V | 1.225 V | BIPOLAR | O-MBCY-W3 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3,.2 | ROUND | FLANGE MOUNT | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-39, CAN3,.2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
LT117AH/883B
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | ADJUSTABLE | 0.02 | 1 % | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT117AH
Linear Technology
|
Check for Price | No | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 40 V | 2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-39, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-39 | 3 | ||||
|
LT117AHVH
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 60 V | 1.25 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-39 | 3 | |||||
|
LT117AH883C
Linear Technology
|
Check for Price | No | Obsolete | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-39 | 3 | ||||||||||
|
LT117AHVK
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 60 V | 1.25 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-3, TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-204AA | 2 | ||||
|
LT117AHVK883B
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 60 V | 1.25 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-204AA | 2 | ||||
|
LT117AHVH/883B
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | ADJUSTABLE | 0.02 | 1 % | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 |