Filter Your Search
1 - 5 of 5 results
|
LT1178IN8
Maxim Integrated Products
|
Check for Price | No | Obsolete | 315 µV | 8 nA | 54 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 nA | YES | YES | YES | 0.02 V/us | 22 V | INDUSTRIAL | 60 | 100000 | R-PDIP-T8 | Not Qualified | e0 | 98 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LT1178IN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 740 µV | 0.04 V/us | 8 nA | 60 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 nA | YES | YES | YES | -22 V | 0.013 V/us | 22 V | INDUSTRIAL | 85 | 70000 | R-PDIP-T8 | Not Qualified | e3 | 103 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | N | ||||
|
LT1178IN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 740 µV | 0.04 V/us | 8 nA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.013 V/us | 22 V | INDUSTRIAL | 85 | 70000 | R-PDIP-T8 | Not Qualified | e3 | 103 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 05-08-1510 (N8) | Analog Devices | |||||||||||
|
LT1178IN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 740 µV | 0.04 V/us | 8 nA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.013 V/us | 22 V | INDUSTRIAL | 85 | 70000 | R-PDIP-T8 | Not Qualified | e0 | 103 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||
|
LT1178IN8
Linear Technology
|
Check for Price | No | Transferred | 740 µV | 0.04 V/us | 8 nA | 60 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 nA | YES | YES | YES | -22 V | 0.013 V/us | 22 V | INDUSTRIAL | 85 | 70000 | R-PDIP-T8 | Not Qualified | e0 | 103 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | N |