Filter Your Search
1 - 6 of 6 results
|
LT1172MJ8
Linear Technology
|
Check for Price | No | Obsolete | 15 V | 1.24 V | 40 V | 3 V | 3.5 A | 9 mA | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-GDIP-T8 | e0 | Not Qualified | 1 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | CERDIP-8 | 8 | J | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1172MJ8#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 1.25 A | NO | 115 kHz | CURRENT-MODE | BIPOLAR | R-XDIP-T8 | e3 | Not Qualified | 1 | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LT1172MJ8
Analog Devices Inc
|
Check for Price | Obsolete | ANALOG DEVICES INC | unknown | Analog Devices | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LT1172MJ8#TR
Linear Technology
|
Check for Price | No | Obsolete | 15 V | 60 V | 3 V | 3.5 A | NO | BUCK-BOOST | 115 kHz | ST-HEIGHT CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | MILITARY | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP-8 | compliant | EAR99 | 8542.39.00.01 | 2016-06-27 | |||||||||||||||
|
LT1172MJ8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 1.25 A | NO | 115 kHz | CURRENT-MODE | BIPOLAR | R-XDIP-T8 | e3 | Not Qualified | 1 | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LT1172MJ8/883
Linear Technology
|
Check for Price | No | Obsolete | 1.25 A | NO | 115 kHz | CURRENT-MODE | BIPOLAR | R-XDIP-T8 | e0 | Not Qualified | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |