Filter Your Search
1 - 10 of 30 results
|
LT1138ACG
Linear Technology
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 3 | 1.3 µs | LINE TRANSCEIVER | CMOS | 3 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | INVERTED | 600 ns | 25 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP28,.3 | 28 | G | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1138AIG#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 1 | 600 ns | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, | 28 | G | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1138AIG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 1 | 600 ns | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1138AIG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | SCHMITT TRIGGER | 5 | 3 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 3 | 600 ns | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | |||||||||||||
|
LT1138ACSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | 600 ns | 25 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SOP-28 | 28 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1138ACG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 3 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | 3 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | EIA-232 | 3 | INVERTED | 600 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT1138ACNW
Linear Technology
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | 1.3 µs | LINE TRANSCEIVER | CMOS | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | 600 ns | 25 mA | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP28,.6 | 28 | NW | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1138AIG
Linear Technology
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | 1.3 µs | LINE TRANSCEIVER | CMOS | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | 600 ns | 25 mA | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP28,.3 | 28 | G | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1138ACG
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 3 | 1.3 µs | LINE TRANSCEIVER | CMOS | 3 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | EIA-232 | 3 | INVERTED | 600 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT1138ACNW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | 600 ns | 25 mA | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | LINEAR TECHNOLOGY CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | NW | compliant | EAR99 | 8542.39.00.01 |