Filter Your Search
1 - 3 of 3 results
|
LT1132CSW
Linear Technology
|
Check for Price | No | Transferred | 5 V | 5 | BIPOLAR | NO | 20 µA | 10 V | 1.6 mA | 27 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | LINEAR TECHNOLOGY CORP | SOP, SOP24,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1132CSW
Analog Devices Inc
|
Check for Price | No | Obsolete | e0 | 1 | 245 | TIN LEAD | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
LT1132CS
Linear Technology
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 5 | 3 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | INVERTED | 27 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, SOP24,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 24 |