Parametric results for: lt1126amj8#trpbf under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lt1126amj8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1126AMJ8#TRPBF
Linear Technology
Check for Price Yes Obsolete 170 µV 10 V/us 55 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 65000 R-GDIP-T8 e3 122 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TR NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.287 mm LINEAR TECHNOLOGY CORP DIP DIP, 8 compliant EAR99 8542.33.00.01