Filter Your Search
1 - 2 of 2 results
|
LT1126ACN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 140 µV | 10.2 V/us | 50 nA | 6.8 mA | 112 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES (AVCL>=10) | YES | -22 V | 8 V/us | 22 V | INDUSTRIAL | 65000 | 2000000 | R-PDIP-T8 | Not Qualified | e3 | 124 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1126ACN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 140 µV | 10.2 V/us | 50 nA | 112 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 8 V/us | 22 V | INDUSTRIAL | 65000 | 2000000 | R-PDIP-T8 | Not Qualified | e3 | 124 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |