Filter Your Search
1 - 2 of 2 results
|
LT1125CN#PBF
Analog Devices Inc
|
$11.1845 | No | Yes | Active | 210 µV | 4 V/us | 45 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 12500 | R-PDIP-T14 | Not Qualified | e3 | 122 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | ||||||||||||
|
LT1125CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 210 µV | 4 V/us | 45 nA | 13 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | YES | -22 V | 2.1 V/us | 22 V | COMMERCIAL | 12500 | 800000 | R-PDIP-T14 | Not Qualified | e3 | 122 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | N | compliant | DIP | EAR99 | 8542.33.00.01 |