Parametric results for: lt1125amj under Operational Amplifiers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
-
Manufacturer Part Number: lt1125amj
Select parts from the table below to compare.
Compare
Compare
LT1125AMJ/883C
Linear Technology
Check for Price No Obsolete 190 µV 13 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 20 nA YES YES 2.3 V/us 22 V MILITARY 1000000 R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LINEAR TECHNOLOGY CORP DIP DIP, DIP14,.3 14 compliant EAR99 8542.33.00.01
LT1125AMJ
Linear Technology
Check for Price No No Obsolete 190 µV 3.8 V/us 55 nA 13 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 20 nA YES YES -22 V 2.3 V/us 22 V MILITARY 12500 1000000 R-CDIP-T14 Not Qualified e0 122 dB 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP14,.3 14 compliant EAR99 8542.33.00.01
LT1125AMJ8
Linear Technology
Check for Price No Obsolete 90 µV 4.5 V/us 20 nA 11 mA 112 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 3 V/us 22 V MILITARY 12500 2000000 R-GDIP-T14 Not Qualified e0 126 dB 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL LINEAR TECHNOLOGY CORP DIP 14 compliant EAR99 8542.33.00.01
LT1125AMJ14
Linear Technology
Check for Price No Obsolete 90 µV 20 nA 4 OPERATIONAL AMPLIFIER MILITARY 12500 R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm LINEAR TECHNOLOGY CORP DIP 14 compliant EAR99 8542.33.00.01
LT1125AMJ/883
Linear Technology
Check for Price No Obsolete 190 µV 13 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 20 nA YES YES 2.3 V/us 22 V MILITARY 1000000 R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LINEAR TECHNOLOGY CORP DIP DIP, DIP14,.3 14 unknown EAR99 8542.33.00.01
LT1125AMJ#TR
Linear Technology
Check for Price No Obsolete 190 µV 3.8 V/us 55 nA 13 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 20 nA YES YES -22 V 2.3 V/us 22 V MILITARY 12500 1000000 R-CDIP-T14 Not Qualified 122 dB 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE TAPE AND REEL NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP14,.3 14 compliant EAR99 8542.33.00.01
LT1125AMJ/883B
Linear Technology
Check for Price No Obsolete 190 µV 3.8 V/us 55 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 12500 R-GDIP-T14 Not Qualified e0 122 dB 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm LINEAR TECHNOLOGY CORP DIP DIP, 14 compliant EAR99 8542.33.00.01