Filter Your Search
1 - 2 of 2 results
|
LT1122DS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 65 V/us | 800 pA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | -20 V | 35 V/us | 20 V | COMMERCIAL | 13000 | 80000 | R-PDSO-G8 | Not Qualified | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1122DS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2 mV | 65 V/us | 800 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -20 V | 20 V | COMMERCIAL | 13000 | R-PDSO-G8 | Not Qualified | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |