Parametric results for: lt1122dcn8#pbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1122dcn8pbf
Select parts from the table below to compare.
Compare
Compare
LT1122DCN8#PBF
Analog Devices Inc
$5.0699 No Yes Active 2 mV 65 V/us 800 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 13000 R-PDIP-T8 Not Qualified e3 96 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.445 mm 7.62 mm 9.78 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LT1122DCN8#PBF
Linear Technology
Check for Price Yes Transferred 2 mV 65 V/us 800 pA 11 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES NO -20 V 35 V/us 20 V COMMERCIAL 13000 80000 R-PDIP-T8 Not Qualified e3 96 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.445 mm 7.62 mm 9.78 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, DIP-8 8 N compliant DIP EAR99 8542.33.00.01