Filter Your Search
1 - 10 of 22 results
Select Parts | Part Number |
---|
|
LT1116CN8#PBF
Analog Devices Inc
|
||
|
LT1116CS8#PBF
Analog Devices Inc
|
||
|
LT1116CN8
Linear Technology
|
||
|
LT1116CN8
Rochester Electronics LLC
|
||
|
LT1116CN8#PBF
Linear Technology
|
||
|
LT1116CN8
Maxim Integrated Products
|
||
|
LT1116CS8#TR
Linear Technology
|
||
|
LT1116CS8#TRPBF
Linear Technology
|
||
|
LT1116CS8#PBF
Linear Technology
|
||
|
LT1116S8
Linear Technology
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Offset Voltage-Max
|
Average Bias Current-Max (IIB)
|
Supply Current-Max
|
Response Time-Nom | Number of Functions |
Amplifier Type
|
Supply Voltage-Nom (Vsup)
|
Neg Supply Voltage-Nom (Vsup)
|
Technology |
Bias Current-Max (IIB) @25C
|
Neg Supply Voltage Limit-Max
|
Supply Voltage Limit-Max
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Part Package Code
|
ECCN Code
|
HTS Code
|
No | Yes | Active | 3.5 mV | 20 µA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||
No | Yes | Active | 3.5 mV | 20 µA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
No | Transferred | 3.5 mV | 20 µA | 38 mA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | not_compliant | DIP | EAR99 | 8542.39.00.01 | |||||||
No | Active | 3.5 mV | 20 µA | 16 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | 8 | unknown | DIP | ||||||||||
Yes | Transferred | 3.5 mV | 20 µA | 38 mA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.39.00.01 | |||||
No | Obsolete | 3.5 mV | 20 µA | 38 mA | 16 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-8 | 8 | compliant | DIP | EAR99 | 8542.39.00.01 | ||||||||
No | Transferred | 3.5 mV | 20 µA | 38 mA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||
Yes | Transferred | 3.5 mV | 20 µA | 38 mA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | |||
Yes | Transferred | 3.5 mV | 20 µA | 38 mA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||
No | Obsolete | 3.5 mV | 20 µA | 18 ns | 1 | COMPARATOR | 5 V | -5 V | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | LINEAR TECHNOLOGY CORP | PLASTIC, SOIC-8 | 8 | compliant | SOIC | EAR99 | 8542.39.00.01 |
|
LT1116CN8#PBF
Analog Devices Inc
|
$6.1498 | No | Yes | Active | 3.5 mV | 20 µA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||
|
LT1116CS8#PBF
Analog Devices Inc
|
$6.7624 | No | Yes | Active | 3.5 mV | 20 µA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||
|
LT1116CN8
Linear Technology
|
Check for Price | No | Transferred | 3.5 mV | 20 µA | 38 mA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | not_compliant | DIP | EAR99 | 8542.39.00.01 | ||||||||
|
LT1116CN8
Rochester Electronics LLC
|
Check for Price | No | Active | 3.5 mV | 20 µA | 16 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | 8 | unknown | DIP | |||||||||||
|
LT1116CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.5 mV | 20 µA | 38 mA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.39.00.01 | ||||||
|
LT1116CN8
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.5 mV | 20 µA | 38 mA | 16 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-8 | 8 | compliant | DIP | EAR99 | 8542.39.00.01 | |||||||||
|
LT1116CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 3.5 mV | 20 µA | 38 mA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||
|
LT1116CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.5 mV | 20 µA | 38 mA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||
|
LT1116CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.5 mV | 20 µA | 38 mA | 12 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||
|
LT1116S8
Linear Technology
|
Check for Price | No | Obsolete | 3.5 mV | 20 µA | 18 ns | 1 | COMPARATOR | 5 V | -5 V | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | LINEAR TECHNOLOGY CORP | PLASTIC, SOIC-8 | 8 | compliant | SOIC | EAR99 | 8542.39.00.01 |