Parametric results for: lt1114, under Operational Amplifiers

Filter Your Search

1 - 10 of 54 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lt1114
Select parts from the table below to compare.
Compare
Compare
LT1114S#PBF
Analog Devices Inc
$7.2167 No Yes Active 150 µV 0.27 V/us 550 pA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 750 R-PDSO-G16 Not Qualified e3 133 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 9.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant EAR99 8542.33.00.01 Analog Devices
LT1114IS#PBF
Analog Devices Inc
$11.0627 No Yes Active 160 µV 0.24 V/us 800 pA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 750 R-PDSO-G16 Not Qualified e3 132 dB 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 9.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant EAR99 8542.33.00.01 Analog Devices
LT1114CS8
Linear Technology
Check for Price No Obsolete 75 µV 0.16 V/us 280 pA 4 OPERATIONAL AMPLIFIER R-PDSO-G8 Not Qualified e0 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.33.00.01 SOIC
LT1114IS#PBF
Linear Technology
Check for Price Yes Transferred 160 µV 0.24 V/us 800 pA 2.04 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 450 pA YES YES YES YES -20 V 0.13 V/us 20 V INDUSTRIAL 750 300000 R-PDSO-G16 Not Qualified e3 132 dB 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 9.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-16 16 S compliant EAR99 8542.33.00.01 SOIC
LT1114AIN8
Linear Technology
Check for Price No Obsolete 75 µV 0.1 V/us 4 nA 4 OPERATIONAL AMPLIFIER R-PDIP-T8 Not Qualified e0 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 DIP
LT1114ACN
Analog Devices Inc
Check for Price No Obsolete 125 µV 0.27 V/us 300 pA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 750 R-PDIP-T14 Not Qualified e0 133 dB 1 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-14 not_compliant EAR99 8542.33.00.01
LT1114CJ
Linear Technology
Check for Price No Obsolete 130 µV 0.18 V/us 280 pA 1.8 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 280 pA YES YES YES YES -20 V 0.12 V/us 20 V INDUSTRIAL 650 600000 R-GDIP-T14 Not Qualified e0 136 dB 85 °C -40 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm LINEAR TECHNOLOGY CORP DIP, DIP14,.3 14 compliant EAR99 8542.33.00.01 DIP
LT1114ACN
Linear Technology
Check for Price No Transferred 125 µV 0.27 V/us 300 pA 900 µA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 250 pA YES YES YES YES -20 V 0.13 V/us 20 V COMMERCIAL 750 400000 R-PDIP-T14 Not Qualified e0 133 dB 1 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, DIP-14 14 N not_compliant EAR99 8542.33.00.01 DIP
LT1114S#TRPBF
Analog Devices Inc
Check for Price No Yes Active 150 µV 0.27 V/us 550 pA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 750 R-PDSO-G16 Not Qualified e3 133 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 9.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant EAR99 8542.33.00.01 Analog Devices
LT1114S
Analog Devices Inc
Check for Price No Obsolete 150 µV 0.27 V/us 550 pA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 750 R-PDSO-G16 Not Qualified e0 133 dB 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 9.9 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01 Analog Devices