Parametric results for: lt1111is8 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: lt1111is8
Select parts from the table below to compare.
Compare
Compare
LT1111IS8#PBF
Analog Devices Inc
$9.5388 No Yes Active 3 V 1.25 V 30 V 2 V 1.5 A YES SINGLE 88 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant Analog Devices
LT1111IS8#TR
Analog Devices Inc
Check for Price No Active 3 V 1.25 V 30 V 2 V 1.5 A YES BUCK-BOOST 88 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 105 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LT1111IS8#PBF
Linear Technology
Check for Price Yes Transferred 3 V 1.25 V 30 V 2 V 1.5 A YES SINGLE 88 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOIC-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LT1111IS8#TRPBF
Linear Technology
Check for Price Yes Transferred 3 V 1.25 V 30 V 2 V 1.5 A YES SINGLE 88 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOIC-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LT1111IS8
Linear Technology
Check for Price No Transferred 3 V 1.25 V 30 V 2 V 1.5 A YES BUCK-BOOST 88 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOIC-8 8 S8 not_compliant EAR99 8542.39.00.01 SOIC
LT1111IS8-5#PBF
Analog Devices Inc
Check for Price Yes Active 5 V YES BUCK-BOOST SWITCHING REGULATOR 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 105 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, compliant EAR99 8542.39.00.01
LT1111IS8
Analog Devices Inc
Check for Price No Obsolete 3 V 1.25 V 30 V 2 V 1.5 A YES BUCK-BOOST 88 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 105 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.39.00.01
LT1111IS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 V 1.25 V 30 V 2 V 1.5 A YES SINGLE 88 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant Analog Devices
LT1111IS8-5
Linear Technology
Check for Price No Obsolete 5 V YES BUCK-BOOST SWITCHING REGULATOR 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 105 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP, 8 compliant EAR99 8542.39.00.01 SOIC
LT1111IS8-5#TR
Analog Devices Inc
Check for Price No Active 5 V YES BUCK-BOOST SWITCHING REGULATOR 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 105 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, compliant EAR99 8542.39.00.01