Filter Your Search
1 - 9 of 9 results
![]() |
LT1105IN8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 20 V | 30 V | 12 V | 1.5 A | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | 1 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
LT1105IN#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 20 V | 30 V | 12 V | 1.5 A | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T14 | e3 | Not Qualified | 1 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1105IN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 30 V | 8 V | 1.5 A | NO | 200 kHz | LG-MAX; SEATED HGT-CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1105IN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 30 V | 8 V | 1.5 A | NO | 200 kHz | LG-MAX; SEATED HGT-CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 05-08-1510 (N8) | ||||||||
![]() |
LT1105IN14
Linear Technology
|
Check for Price | No | Obsolete | NO | SWITCHING CONTROLLER | 1 | R-PDIP-T14 | e0 | Not Qualified | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
LT1105IN8
Linear Technology
|
Check for Price | No | Obsolete | 20 V | 30 V | 12 V | 1.5 A | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDIP-T8 | e0 | Not Qualified | 1 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
LT1105IN
Linear Technology
|
Check for Price | No | Obsolete | 20 V | 30 V | 12 V | 1.5 A | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 1 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1105IN#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 30 V | 8 V | 1.5 A | NO | 200 kHz | LG-MAX; SEATED HGT-CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.558 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1105IN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 30 V | 8 V | 1.5 A | NO | 200 kHz | LG-MAX; SEATED HGT-CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T14 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.558 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | 14 | compliant | 05-08-1510 (N14) |