Filter Your Search
1 - 4 of 4 results
|
LT1085IG-12
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 35 V | 1.5 V | 12 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 12.24 V | 11.76 V | 2 % | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | SEMELAB LTD | TO-257 | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1085IG-12R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 35 V | 1.5 V | 12 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 12.24 V | 11.76 V | 2 % | R-MSFM-P3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | TO-257 | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1085IG-12
TT Electronics Resistors
|
Check for Price | No | Active | 35 V | 1.5 V | 12 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 12.24 V | 11.76 V | 2 % | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-257, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LT1085IG-12R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 35 V | 1.5 V | 12 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 12.24 V | 11.76 V | 2 % | R-MSFM-P3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-257, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |