Filter Your Search
1 - 10 of 25 results
|
LT1084MK-5
Semtech Corporation
|
Check for Price | Obsolete | 5 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.025 % | 0.02 % | 1 | 5.1 V | 4.9 V | 2 % | O-CBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMTECH CORP | TO-204AA | TO-3, | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
LT1084MK-3.3
Semtech Corporation
|
Check for Price | Obsolete | 3.3 V | 1.3 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.0132 % | 1 | 3.366 V | 3.234 V | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMTECH CORP | TO-204AA | TO-3, | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
LT1084MK
Linear Technology
|
Check for Price | No | Obsolete | 1.3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.033 | 0.4 % | 1 | 15 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-204AA | METAL CAN, TO-3, 2 PIN | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
LT1084MK-5
Linear Technology
|
Check for Price | No | Obsolete | 20 V | 6.5 V | 5 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | O-MBFM-P2 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-204AA | TO-3, TO-204/-3 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LT1084MK-12/883
Linear Technology
|
Check for Price | No | Obsolete | 12 V | 1.5 V | 3 A | 1 | FIXED | 30 V | 0.025 % | 0.072 % | BIPOLAR | 2 % | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINEAR TECHNOLOGY CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
LT1084MK-5
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Active | 35 V | 6.5 V | 5 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 0.025 % | 0.02 % | 1 | 5.1 V | 4.9 V | 2 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | SEMELAB LTD | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1084MKR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 1.5 V | 1 | 16 V | 1.2 V | O-MBCY-W2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, TO-3, 2 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
LT1084MK-3.3
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 35 V | 4.8 V | 3.3 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 0.0165 % | 0.0132 % | 1 | 3.366 V | 3.234 V | 2 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | SEMELAB LTD | TO-204AA | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LT1084MK-33
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 35 V | 4.8 V | 3.3 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 0.0165 % | 0.0132 % | 1 | 3.366 V | 3.234 V | 2 % | O-MBFM-P2 | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LT1084MK-12
Linear Technology
|
Check for Price | No | Obsolete | 25 V | 13.5 V | 12 V | 1.5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.025 % | 0.072 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 150 °C | -55 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-204AA | TO-3, TO-204/-3 | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |