Filter Your Search
1 - 10 of 57 results
|
LT1084MSM-33
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 35 V | 4.8 V | 3.3 V | 1.3 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 0.0165 % | 0.0132 % | 1 | 3.366 V | 3.234 V | 2 % | R-XBCC-N3 | 150 °C | -55 °C | 3 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LT1084MSM-05
TT Electronics Resistors
|
Check for Price | Obsolete | 35 V | 6.5 V | 5 V | 1.3 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 0.025 % | 0.02 % | 1 | 5.1 V | 4.9 V | 2 % | R-XBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LT1084MIG-05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 35 V | 1.5 V | 5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSFM-P3 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | SEMELAB LTD | TO-257, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-257 | 3 | |||||||||||||||||||||
|
LT1084MK-3.3
Semtech Corporation
|
Check for Price | Obsolete | 3.3 V | 1.3 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.0132 % | 1 | 3.366 V | 3.234 V | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMTECH CORP | TO-3, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-204AA | 2 | ||||||||||||||||||||||
|
LT1084MIG-12
TT Electronics Resistors
|
Check for Price | No | Active | 35 V | 13.5 V | 12 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 0.06 % | 0.048 % | 1 | 12.24 V | 11.76 V | 2 % | R-MSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | 5.145 mm | 10.56 mm | 16.89 mm | TT ELECTRONICS PLC | TO-257, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LT1084MSM-3.3
TT Electronics Resistors
|
Check for Price | Obsolete | 35 V | 4.8 V | 3.3 V | 1.3 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 0.0165 % | 0.0132 % | 1 | 3.366 V | 3.234 V | 2 % | R-XBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LT1084MK
Linear Technology
|
Check for Price | No | Obsolete | 1.3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.033 | 0.4 % | 1 | 15 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-3, 2 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | TO-204AA | 2 | |||||||||||||
|
LT1084MK-5
Semtech Corporation
|
Check for Price | Obsolete | 5 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.025 % | 0.02 % | 1 | 5.1 V | 4.9 V | 2 % | O-CBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMTECH CORP | TO-3, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-204AA | 2 | |||||||||||||||||
|
LT1084MIG-5
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Active | 35 V | 6.5 V | 5 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 0.025 % | 0.02 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-MSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | SINGLE | 5.145 mm | 10.56 mm | 16.89 mm | SEMELAB LTD | , SIP3,.1ISO-TB | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1084MG-33
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 35 V | 4.8 V | 3.3 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 0.0165 % | 0.0132 % | 1 | 3.366 V | 3.234 V | 2 % | R-MSFM-P3 | 150 °C | -55 °C | 3 | METAL | TO-257 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | 5.145 mm | 10.56 mm | 16.89 mm | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 |