Parametric results for: lt1083ck-5 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt1083ck5
Select parts from the table below to compare.
Compare
Compare
LT1083CK-5
Semtech Corporation
Check for Price Obsolete 5 V 1.3 V 7.5 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 0.02 % 1 5.1 V 4.9 V 2 % O-MBFM-P2 Not Qualified 125 °C 2 METAL TO-3 ROUND FLANGE MOUNT NO PIN/PEG BOTTOM SEMTECH CORP TO-204AA HERMETIC SEALED, TO-3, 2 PIN 2 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1083CK-5
Linear Technology
Check for Price No Obsolete 20 V 6.5 V 5 V 1.3 V 7.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 30 V 0.01 % 0.035 % 1 5.1 V 4.9 V BIPOLAR 2 % O-MBFM-P2 e0 Not Qualified 125 °C 125 °C 2 METAL TO-3 TO-204/-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM LINEAR TECHNOLOGY CORP TO-204AA METAL CAN, TO-3, 2 PIN 2 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo