Filter Your Search
1 - 2 of 2 results
|
LT1083CK-12
Semtech Corporation
|
Check for Price | Obsolete | 12 V | 1.3 V | 7.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.048 % | 1 | 12.24 V | 11.76 V | 2 % | O-MBFM-P2 | Not Qualified | 125 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMTECH CORP | TO-204AA | HERMETIC SEALED, TO-3, 2 PIN | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LT1083CK-12
Linear Technology
|
Check for Price | No | Obsolete | 25 V | 13.5 V | 12 V | 1.5 V | 7.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.025 % | 0.072 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 125 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-204AA | METAL CAN, TO-3, 2 PIN | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |