Filter Your Search
1 - 4 of 4 results
|
LT1082CT#PBF
Linear Technology
|
$4.2389 | Yes | Transferred | 15 V | 1.24 V | 75 V | 3 V | 2.6 A | 7 mA | NO | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSFM-T5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1082CT#PBF
Analog Devices Inc
|
$14.4788 | No | Yes | Active | 15 V | 1.24 V | 75 V | 3 V | 2.6 A | 7 mA | NO | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSFM-T5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Analog Devices | |||||||
|
LT1082CT
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 1.24 V | 75 V | 3 V | 2.6 A | 7 mA | NO | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e0 | Not Qualified | 1 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | TO-220, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||
|
LT1082CT
Linear Technology
|
Check for Price | No | Transferred | 15 V | 1.24 V | 75 V | 3 V | 2.6 A | 7 mA | NO | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e0 | Not Qualified | 1 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, ZIP5,.15,.2,67TB | 5 | T | not_compliant | EAR99 | 8542.39.00.01 |