Filter Your Search
1 - 8 of 8 results
|
LT1076CT7-5#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 25 V | 40 V | 8 V | 3.2 A | NO | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e3 | Not Qualified | 70 °C | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | LINEAR TECHNOLOGY CORP | SFM | , | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1076CT7-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 25 V | 40 V | 8 V | 3.2 A | NO | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 7 PIN | 7 | not_compliant | 05-08-1422 (STD) | Analog Devices | |||||||
|
LT1076CT7-5#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 25 V | 40 V | 8 V | 3.2 A | NO | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e3 | Not Qualified | 70 °C | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 7 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1076CT7-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 25 V | 40 V | 8 V | 3.2 A | NO | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e3 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 7 PIN | 7 | not_compliant | EAR99 | 8542.39.00.01 | T7 | ||||||
|
LT1076CT7-5#TR
Analog Devices Inc
|
Check for Price | No | Active | 25 V | 40 V | 8 V | 3.2 A | NO | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e0 | Not Qualified | 70 °C | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | , | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1076CT7-5#TR
Linear Technology
|
Check for Price | No | No | Transferred | 25 V | 40 V | 8 V | 3.2 A | NO | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e0 | Not Qualified | 70 °C | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | LINEAR TECHNOLOGY CORP | SFM | , | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1076CT7-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 V | 40 V | 8 V | 3.2 A | NO | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e0 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | , | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1076CT7-5
Linear Technology
|
Check for Price | No | Transferred | 25 V | 40 V | 8 V | 3.2 A | NO | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e0 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | ZIP, ZIP7,.15,.2TB | 7 | not_compliant | EAR99 | 8542.39.00.01 | T7 |